Part Details for U632H64DC25 by ZMDI
Overview of U632H64DC25 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U632H64DC25
U632H64DC25 CAD Models
U632H64DC25 Part Data Attributes:
|
U632H64DC25
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U632H64DC25
ZMDI
Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.7 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for U632H64DC25
This table gives cross-reference parts and alternative options found for U632H64DC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U632H64DC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK10C68-5C25I | Non-Volatile SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | U632H64DC25 vs STK10C68-5C25I |
STK11C68-C25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | U632H64DC25 vs STK11C68-C25 |
U631H64BDK25G1 | 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Cypress Semiconductor | U632H64DC25 vs U631H64BDK25G1 |
U631H64BDC25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U632H64DC25 vs U631H64BDC25 |
STK12C68-C25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | U632H64DC25 vs STK12C68-C25 |
STK10C68-K25 | 8KX8 NON-VOLATILE SRAM, 25ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | U632H64DC25 vs STK10C68-K25 |
U631H64BDK25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U632H64DC25 vs U631H64BDK25 |
STK10C68-C25 | 8KX8 NON-VOLATILE SRAM, 25ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | U632H64DC25 vs STK10C68-C25 |
STK10C68-PF25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | U632H64DC25 vs STK10C68-PF25 |
STK12C68-5C25M | 8KX8 NON-VOLATILE SRAM, 25ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | U632H64DC25 vs STK12C68-5C25M |