Datasheets
U632H16BSK25G1 by:

Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28

Part Details for U632H16BSK25G1 by Simtek Corporation

Overview of U632H16BSK25G1 by Simtek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for U632H16BSK25G1

U632H16BSK25G1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U632H16BSK25G1 Part Data Attributes

U632H16BSK25G1 Simtek Corporation
Buy Now Datasheet
Compare Parts:
U632H16BSK25G1 Simtek Corporation Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SIMTEK CORP
Package Description SOP, SOP28,.4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Memory Density 16384 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for U632H16BSK25G1

This table gives cross-reference parts and alternative options found for U632H16BSK25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U632H16BSK25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STK22C48-NF25ITR Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-119, SOIC-28 Cypress Semiconductor U632H16BSK25G1 vs STK22C48-NF25ITR
U632H16SC25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation U632H16BSK25G1 vs U632H16SC25
U632H16BSK25 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor U632H16BSK25G1 vs U632H16BSK25
U632H16BSK25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 ZMDI U632H16BSK25G1 vs U632H16BSK25G1
STK22C48-N35I 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U632H16BSK25G1 vs STK22C48-N35I
STK10C48-SF25I Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U632H16BSK25G1 vs STK10C48-SF25I
U632H16BSK35 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor U632H16BSK25G1 vs U632H16BSK35
STK10C48-SF25 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U632H16BSK25G1 vs STK10C48-SF25
CY22E016L-SZ25IT Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 Cypress Semiconductor U632H16BSK25G1 vs CY22E016L-SZ25IT
STK22C48-NF35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation U632H16BSK25G1 vs STK22C48-NF35
Part Number Description Manufacturer Compare
STK10C48-NF35 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U632H16BSK25G1 vs STK10C48-NF35
STK10C48-S35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U632H16BSK25G1 vs STK10C48-S35
HMT65728BN-6 Standard SRAM, 2KX8, 55ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Atmel Corporation U632H16BSK25G1 vs HMT65728BN-6
X20C16S-45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, PLASTIC, SOIC-28 Force Technologies Ltd U632H16BSK25G1 vs X20C16S-45
HMT-65728BN-5 Standard SRAM, 2KX8, 55ns, CMOS, PDSO24 Matra MHS U632H16BSK25G1 vs HMT-65728BN-5
STK10C48-5S35I Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation U632H16BSK25G1 vs STK10C48-5S35I
FTN16C8-S25 Standard SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Force Technologies Ltd U632H16BSK25G1 vs FTN16C8-S25
CY22E016L-SZ35XI Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 Cypress Semiconductor U632H16BSK25G1 vs CY22E016L-SZ35XI
U632H16SC45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation U632H16BSK25G1 vs U632H16SC45
U631H16S1K25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, GREEN, SOP-24 Simtek Corporation U632H16BSK25G1 vs U631H16S1K25G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U632H16BSK25G1 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U632H16BSK25G1 by Simtek Corporation

Select Manufacturer
Which Manufacturer of U632H16BSK25G1 would you like to use for your alert(s)?
  • Please alert me when U632H16BSK25G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U632H16BSK25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U632H16BSK25G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U632H16BSK25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U632H16BSK25G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U632H16BSK25G1 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: