Part Details for U632H16BDK25G1 by ZMDI
Overview of U632H16BDK25G1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U632H16BDK25G1
U632H16BDK25G1 CAD Models
U632H16BDK25G1 Part Data Attributes
|
U632H16BDK25G1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U632H16BDK25G1
ZMDI
Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.7 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for U632H16BDK25G1
This table gives cross-reference parts and alternative options found for U632H16BDK25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U632H16BDK25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK22C48-P25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U632H16BDK25G1 vs STK22C48-P25 |
U632H16BDC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | ZMDI | U632H16BDK25G1 vs U632H16BDC25G1 |
U632H16BDK25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U632H16BDK25G1 vs U632H16BDK25 |
U632H16BD1C25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | ZMDI | U632H16BDK25G1 vs U632H16BD1C25G1 |
STK22C48-W25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | U632H16BDK25G1 vs STK22C48-W25 |
U632H16BDK25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Simtek Corporation | U632H16BDK25G1 vs U632H16BDK25G1 |
STK22C48-P25I | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | U632H16BDK25G1 vs STK22C48-P25I |
STK22C48-P25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | U632H16BDK25G1 vs STK22C48-P25 |
STK22C48-PF25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | U632H16BDK25G1 vs STK22C48-PF25 |
STK22C48-W25I | 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U632H16BDK25G1 vs STK22C48-W25I |