Memory
U632H16BDC45
Description: Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of U632H16BDC45 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U632H16BDC45 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U632H16BDC45 by ZMDI

U632H16BDC45
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.7 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. U632H16BDC45
    ZMDI
    Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U632H16BDC45

This table gives cross-reference parts and alternative options found for U632H16BDC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U632H16BDC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U632H16BD1K45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U632H16BD1K45
STK22C48-PF45I 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U632H16BDC45 vs STK22C48-PF45I
U632H16BD1K45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U632H16BD1K45G1
U632H16BDK45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U632H16BDK45G1
STK22C48-WF45 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U632H16BDC45 vs STK22C48-WF45
STK22C48-W45I Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U632H16BDC45 vs STK22C48-W45I
U632H16BD1C45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation U632H16BDC45 vs U632H16BD1C45G1
STK22C48-P45I 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U632H16BDC45 vs STK22C48-P45I
STK22C48-P45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U632H16BDC45 vs STK22C48-P45
U632H16BD1K45G1 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor U632H16BDC45 vs U632H16BD1K45G1
Part Number Description Manufacturer Compare
U631H16BD1K25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U631H16BD1K25
U635H16D1K45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U635H16D1K45G1
U631H16BDK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U631H16BDK35
U631H16DK45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U631H16DK45G1
U632H16BD1K25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U632H16BD1K25G1
U631H16BDK35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U631H16BDK35G1
U635H16BD1K45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U635H16BD1K45
U631H16DK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U631H16DK35
U632H16BD1K35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U632H16BD1K35
U632H16D1C25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U632H16BDC45 vs U632H16D1C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U632H16BDC45 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U632H16BDC45 by ZMDI

  • Please alert me when U632H16BDC45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U632H16BDC45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U632H16BDC45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U632H16BDC45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U632H16BDC45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U632H16BDC45 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: