Part Details for U630H64BDK45G1 by Cypress Semiconductor
Overview of U630H64BDK45G1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U630H64BDK45G1
U630H64BDK45G1 CAD Models
U630H64BDK45G1 Part Data Attributes
|
U630H64BDK45G1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
U630H64BDK45G1
Cypress Semiconductor
8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for U630H64BDK45G1
This table gives cross-reference parts and alternative options found for U630H64BDK45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H64BDK45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STK11C68-P45I | Cypress Semiconductor | Check for Price | 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | U630H64BDK45G1 vs STK11C68-P45I |
U630H64BDK45 | ZMDI | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | U630H64BDK45G1 vs U630H64BDK45 |
STK10C68-C45I | Simtek Corporation | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | U630H64BDK45G1 vs STK10C68-C45I |
STK12C68-5K45M | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | U630H64BDK45G1 vs STK12C68-5K45M |
5962-9232405MXA | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | U630H64BDK45G1 vs 5962-9232405MXA |
U631H64BDC45 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | U630H64BDK45G1 vs U631H64BDC45 |
U632H64DC45G1 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | U630H64BDK45G1 vs U632H64DC45G1 |
U632H64BDK45 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | U630H64BDK45G1 vs U632H64BDK45 |
U631H64BDC45G1 | Cypress Semiconductor | Check for Price | 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | U630H64BDK45G1 vs U631H64BDC45G1 |
U632H64DK45G1 | Cypress Semiconductor | Check for Price | 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | U630H64BDK45G1 vs U632H64DK45G1 |