Datasheets
U630H04BD1C25G1 by:

512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Part Details for U630H04BD1C25G1 by Cypress Semiconductor

Overview of U630H04BD1C25G1 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for U630H04BD1C25G1

U630H04BD1C25G1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U630H04BD1C25G1 Part Data Attributes

U630H04BD1C25G1 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
U630H04BD1C25G1 Cypress Semiconductor 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SIMTEK CORP
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 37.1 mm
Memory Density 4096 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 512 words
Number of Words Code 512
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Alternate Parts for U630H04BD1C25G1

This table gives cross-reference parts and alternative options found for U630H04BD1C25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H04BD1C25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STK20C04-WF25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1C25G1 vs STK20C04-WF25
STK20C04-WF25I Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1C25G1 vs STK20C04-WF25I
U630H04BD1K25G1 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1C25G1 vs U630H04BD1K25G1
U630H04BD1C25G1 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1C25G1 vs U630H04BD1C25G1
U630H04BD1K25G1 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1C25G1 vs U630H04BD1K25G1
U630H04BD1C25 Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1C25G1 vs U630H04BD1C25
STK20C04-WF25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1C25G1 vs STK20C04-WF25
U630H04BD1K25G1 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1C25G1 vs U630H04BD1K25G1
Part Number Description Manufacturer Compare
U633H04SC25 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U630H04BD1C25G1 vs U633H04SC25
STK20C04-W30I Non-Volatile SRAM, 512X8, 30ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H04BD1C25G1 vs STK20C04-W30I
FT20C04-P35I Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Force Technologies Ltd U630H04BD1C25G1 vs FT20C04-P35I
U630H04BD1K45G1 Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H04BD1C25G1 vs U630H04BD1K45G1
STK20C04-W35I 512X8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1C25G1 vs STK20C04-W35I
U630H04DC25 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1C25G1 vs U630H04DC25
U630H04BDK45 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H04BD1C25G1 vs U630H04BDK45
U630H04BSK25G1 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U630H04BD1C25G1 vs U630H04BSK25G1
X20C04PMB-25 Non-Volatile SRAM, 512X8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc U630H04BD1C25G1 vs X20C04PMB-25
U630H04BSC25 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U630H04BD1C25G1 vs U630H04BSC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U630H04BD1C25G1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U630H04BD1C25G1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of U630H04BD1C25G1 would you like to use for your alert(s)?
  • Please alert me when U630H04BD1C25G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U630H04BD1C25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U630H04BD1C25G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U630H04BD1C25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U630H04BD1C25G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U630H04BD1C25G1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: