Memory
U62H256AS1K35LL
Description: Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28

Overview of U62H256AS1K35LL by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for U62H256AS1K35LL by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U62H256AS1K35LL by ZMDI

U62H256AS1K35LL
ZMDI
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.1 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.75 mm
Want to compare parts?
  1. U62H256AS1K35LL
    ZMDI
    Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28
    VS

Alternate Parts for U62H256AS1K35LL

This table gives cross-reference parts and alternative options found for U62H256AS1K35LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H256AS1K35LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U62H256AS1K35LL 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.330 INCH, SOP-28 Cypress Semiconductor U62H256AS1K35LL vs U62H256AS1K35LL
U62H256AS1K35LLG1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI U62H256AS1K35LL vs U62H256AS1K35LLG1
U62H256AS1K35LLG1 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.330 INCH, SOP-28 Cypress Semiconductor U62H256AS1K35LL vs U62H256AS1K35LLG1
U62H256AS1K35LL Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Simtek Corporation U62H256AS1K35LL vs U62H256AS1K35LL
U62H256AS1K35LLG1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Alliance Memory Inc U62H256AS1K35LL vs U62H256AS1K35LLG1
Part Number Description Manufacturer Compare
AMUI-65656L45R 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOJ-28 Atmel Corporation U62H256AS1K35LL vs AMUI-65656L45R
AS7C256A-20TC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 Alliance Semiconductor Corporation U62H256AS1K35LL vs AS7C256A-20TC
IMTI-65656L55SHXXX 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation U62H256AS1K35LL vs IMTI-65656L55SHXXX
HM62832HJP-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd U62H256AS1K35LL vs HM62832HJP-25
PDM31256SA10T Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc U62H256AS1K35LL vs PDM31256SA10T
U62H256AS1A35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI U62H256AS1K35LL vs U62H256AS1A35G1
CMTI-65656L55RD 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation U62H256AS1K35LL vs CMTI-65656L55RD
IMTI-65656V55RD 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation U62H256AS1K35LL vs IMTI-65656V55RD
U62H256AS2A55G1 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP2-28 ZMDI U62H256AS1K35LL vs U62H256AS2A55G1
UL62H256BS2K35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U62H256AS1K35LL vs UL62H256BS2K35G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U62H256AS1K35LL by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U62H256AS1K35LL by ZMDI

  • Please alert me when U62H256AS1K35LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U62H256AS1K35LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U62H256AS1K35LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U62H256AS1K35LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U62H256AS1K35LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U62H256AS1K35LL by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: