Part Details for U62H256AS1K35G1 by Alliance Memory Inc
Overview of U62H256AS1K35G1 by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for U62H256AS1K35G1
U62H256AS1K35G1 CAD Models
U62H256AS1K35G1 Part Data Attributes
|
U62H256AS1K35G1
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
U62H256AS1K35G1
Alliance Memory Inc
Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.75 mm |
Alternate Parts for U62H256AS1K35G1
This table gives cross-reference parts and alternative options found for U62H256AS1K35G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H256AS1K35G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62H256AS1K35 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U62H256AS1K35G1 vs U62H256AS1K35 |
U62H256AS1K35G1 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U62H256AS1K35G1 vs U62H256AS1K35G1 |
U62H256AS1K35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Simtek Corporation | U62H256AS1K35G1 vs U62H256AS1K35G1 |
U62H256AS1K35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U62H256AS1K35G1 vs U62H256AS1K35G1 |
U62H256AS1K35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U62H256AS1K35G1 vs U62H256AS1K35 |
U62H256AS1A35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | U62H256AS1K35G1 vs U62H256AS1A35G1 |
U62H256AS1A35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Simtek Corporation | U62H256AS1K35G1 vs U62H256AS1A35 |
U62H256AS1A35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U62H256AS1K35G1 vs U62H256AS1A35 |
U62H256AS1A35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Simtek Corporation | U62H256AS1K35G1 vs U62H256AS1A35G1 |
U62H256AS1K35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | U62H256AS1K35G1 vs U62H256AS1K35 |