Part Details for U6264BSC07LL by Cypress Semiconductor
Overview of U6264BSC07LL by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U6264BSC07LL
U6264BSC07LL CAD Models
U6264BSC07LL Part Data Attributes
|
U6264BSC07LL
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
U6264BSC07LL
Cypress Semiconductor
8KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP1-28
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.405 mm |
Alternate Parts for U6264BSC07LL
This table gives cross-reference parts and alternative options found for U6264BSC07LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6264BSC07LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U6264BSC07LL | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Alliance Memory Inc | U6264BSC07LL vs U6264BSC07LL |
U6264BSC07LLG1 | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP1-28 | Simtek Corporation | U6264BSC07LL vs U6264BSC07LLG1 |
U6264BSC07LLG1 | 8KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, LEAD FREE, SOP1-28 | Cypress Semiconductor | U6264BSC07LL vs U6264BSC07LLG1 |
U6264BSC07LL | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | U6264BSC07LL vs U6264BSC07LL |
U6264BSC07LLG1 | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP1-28 | Alliance Memory Inc | U6264BSC07LL vs U6264BSC07LLG1 |