Part Details for U62256AS2K10LLG1 by ZMDI
Overview of U62256AS2K10LLG1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U62256AS2K10LLG1
U62256AS2K10LLG1 CAD Models
U62256AS2K10LLG1 Part Data Attributes
|
U62256AS2K10LLG1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U62256AS2K10LLG1
ZMDI
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP2-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.75 mm |
Alternate Parts for U62256AS2K10LLG1
This table gives cross-reference parts and alternative options found for U62256AS2K10LLG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62256AS2K10LLG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256SK10G1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | U62256AS2K10LLG1 vs U62256SK10G1 |
U62256AS2K10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 | Alliance Memory Inc | U62256AS2K10LLG1 vs U62256AS2K10LLG1 |
U62256AS2C10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | ZMDI | U62256AS2K10LLG1 vs U62256AS2C10LLG1 |
U62256AS2K10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | Alliance Memory Inc | U62256AS2K10LLG1 vs U62256AS2K10LL |
U62256ASK10LL | 32KX8 STANDARD SRAM, 100ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U62256AS2K10LLG1 vs U62256ASK10LL |
U62256SC10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | U62256AS2K10LLG1 vs U62256SC10 |
U62256ASC10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U62256AS2K10LLG1 vs U62256ASC10LL |
U62256AS2C10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | Simtek Corporation | U62256AS2K10LLG1 vs U62256AS2C10LLG1 |
U62256ASK10LLG1 | 32KX8 STANDARD SRAM, 100ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U62256AS2K10LLG1 vs U62256ASK10LLG1 |
U62256AS2C10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | Alliance Memory Inc | U62256AS2K10LLG1 vs U62256AS2C10LL |