Part Details for U62256AS2A07 by Alliance Memory Inc
Overview of U62256AS2A07 by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U62256AS2A07
U62256AS2A07 CAD Models
U62256AS2A07 Part Data Attributes
|
U62256AS2A07
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
U62256AS2A07
Alliance Memory Inc
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP2-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.75 mm |
Alternate Parts for U62256AS2A07
This table gives cross-reference parts and alternative options found for U62256AS2A07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62256AS2A07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U62256ASC07LL | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | U62256AS2A07 vs U62256ASC07LL |
U62256ASK07LL | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | U62256AS2A07 vs U62256ASK07LL |
U62256ASC07LLG1 | Simtek Corporation | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | U62256AS2A07 vs U62256ASC07LLG1 |
LH52256AN-70LL | Sharp Corp | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | U62256AS2A07 vs LH52256AN-70LL |
AS6C62256A-70SCN | Alliance Memory Inc | $2.0590 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | U62256AS2A07 vs AS6C62256A-70SCN |
AS6C62256A-70SIN | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | U62256AS2A07 vs AS6C62256A-70SIN |
K6X0808C1D-GF700 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | U62256AS2A07 vs K6X0808C1D-GF700 |
M5M5256DFP-70XL-I | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | U62256AS2A07 vs M5M5256DFP-70XL-I |
U62256AS2A07G | ZMDI | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | U62256AS2A07 vs U62256AS2A07G |
U62256ASC07LL | Cypress Semiconductor | Check for Price | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP-28 | U62256AS2A07 vs U62256ASC07LL |