Part Details for U62256ADC10LLG1 by Alliance Memory Inc
Overview of U62256ADC10LLG1 by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U62256ADC10LLG1
U62256ADC10LLG1 CAD Models
U62256ADC10LLG1 Part Data Attributes
|
U62256ADC10LLG1
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
U62256ADC10LLG1
Alliance Memory Inc
Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm |
Alternate Parts for U62256ADC10LLG1
This table gives cross-reference parts and alternative options found for U62256ADC10LLG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62256ADC10LLG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256ADK10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Alliance Memory Inc | U62256ADC10LLG1 vs U62256ADK10LL |
TC55257BPL-10L(LT) | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | U62256ADC10LLG1 vs TC55257BPL-10L(LT) |
MB84256C-10LLP | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | U62256ADC10LLG1 vs MB84256C-10LLP |
U62256ADC10LLG1 | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U62256ADC10LLG1 vs U62256ADC10LLG1 |
5962-8866201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Teledyne e2v | U62256ADC10LLG1 vs 5962-8866201XX |
SRM2B256SLCT10 | 32KX8 STANDARD SRAM, 100ns, PDIP28, PLASTIC, DIP2-28 | Epson Electronics America Inc | U62256ADC10LLG1 vs SRM2B256SLCT10 |
SRM2B256SLCT10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, PLASTIC, DIP2-28 | Seiko Epson Corporation | U62256ADC10LLG1 vs SRM2B256SLCT10 |
TC55257BPL-10L | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | U62256ADC10LLG1 vs TC55257BPL-10L |
MSM832SI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | U62256ADC10LLG1 vs MSM832SI-10 |
EDI8832C100CM | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | U62256ADC10LLG1 vs EDI8832C100CM |