Part Details for U621708DC07G1 by ZMDI
Overview of U621708DC07G1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U621708DC07G1
U621708DC07G1 CAD Models
U621708DC07G1 Part Data Attributes
|
U621708DC07G1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U621708DC07G1
ZMDI
Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U621708DC07G1
This table gives cross-reference parts and alternative options found for U621708DC07G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U621708DC07G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC551001APL-70L(LV) | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 70 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | U621708DC07G1 vs TC551001APL-70L(LV) |
FT8128SMB-70 | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 | U621708DC07G1 vs FT8128SMB-70 |
U621708DK07 | Simtek Corporation | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | U621708DC07G1 vs U621708DK07 |
U621708DC07 | Cypress Semiconductor | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | U621708DC07G1 vs U621708DC07 |
U621708DK07G1 | Simtek Corporation | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | U621708DC07G1 vs U621708DK07G1 |
FT8128SM-70 | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 | U621708DC07G1 vs FT8128SM-70 |
P4C1024L-70PI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | U621708DC07G1 vs P4C1024L-70PI |
FT8128S-70 | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 | U621708DC07G1 vs FT8128S-70 |
UPD431000ACZ-70LL | NEC Electronics Group | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | U621708DC07G1 vs UPD431000ACZ-70LL |