Part Details for U6046-MFPG3Y by Atmel Corporation
Overview of U6046-MFPG3Y by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U6046-MFPG3Y
U6046-MFPG3Y CAD Models
U6046-MFPG3Y Part Data Attributes:
|
U6046-MFPG3Y
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U6046-MFPG3Y
Atmel Corporation
Analog Circuit, 1 Func, LEAD FREE, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8 mm |
Alternate Parts for U6046-MFPG3Y
This table gives cross-reference parts and alternative options found for U6046-MFPG3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6046-MFPG3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U6046B-FP | Analog Circuit, 1 Func, BIPolar, PDSO8, SO-8 | Atmel Corporation | U6046-MFPG3Y vs U6046B-FP |
U6046B-MFPG3Y | Analog Circuit, 1 Func, BIPolar, PDSO8, LEAD FREE, SO-8 | Atmel Corporation | U6046-MFPG3Y vs U6046B-MFPG3Y |