Part Details for U601-0275S by Micro Electronics Corporation
Overview of U601-0275S by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for U601-0275S
U601-0275S CAD Models
U601-0275S Part Data Attributes
|
U601-0275S
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
U601-0275S
Micro Electronics Corporation
SAW-Video/Sound Filter, 1 Function(s), 2.75MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 625 kHz | |
Attenuation@Freq-Max | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 2.75 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Input Impedance | 75 OHM | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 75 OHM Ω |