Part Details for U5392-H2000F-020BC by TE Connectivity
Overview of U5392-H2000F-020BC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7020BCPZ62-RL7 | Analog Devices | Flash ARM7+5-ch,12-B ADC & 4x1 | |
ADRF5020BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, fa | |
ADUC7020BCPZ62IRL7 | Analog Devices | Flash ARM7+5-ch,12-B ADC & 4x1 |
Part Details for U5392-H2000F-020BC
U5392-H2000F-020BC CAD Models
U5392-H2000F-020BC Part Data Attributes
|
U5392-H2000F-020BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5392-H2000F-020BC
TE Connectivity
Peizoresistive Sensor, Compound, -1Psi Min, 300Psi Max, 0.1%, 0.5-4.5V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 19.58 MM | |
Body Height | 64.9 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP FEMALE | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | COMPOUND | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CABLE |