Part Details for U5352-011P-01KPS by TE Connectivity
Overview of U5352-011P-01KPS by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3011P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 88A 48Mohm To-3P | |
82V3011PVG | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Single Reference Input | |
82V3011PVG8 | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Single Reference Input |