Part Details for U5352-01000F-500PA by TE Connectivity
Overview of U5352-01000F-500PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16500PA8 | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS | |
74ALVCHR16500PA8 | Renesas Electronics Corporation | BIDIRECTIONAL BUFFER LATC | |
74ALVCH16500PA | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS |
Part Details for U5352-01000F-500PA
U5352-01000F-500PA CAD Models
U5352-01000F-500PA Part Data Attributes
|
U5352-01000F-500PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5352-01000F-500PA
TE Connectivity
Peizoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, 0.1%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 19.58 MM | |
Body Height | 64.9 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP FEMALE | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |