Part Details for U500.DA0-11110575 by Baumer Electric Ag
Overview of U500.DA0-11110575 by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AI-2B2-25NU500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2B9-25NU500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2E9-30NU500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for U500.DA0-11110575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ultrasonic Distance Measuring Sensor - 100-1000mm - 12-30VDC - Voltage/Current Output - 4-20mA/0-10V RoHS: Compliant |
1 In Stock |
|
$511.9200 / $541.8300 | Buy Now |
|
Master Electronics | Ultrasonic Distance Measuring Sensor - 100-1000mm - 12-30VDC - Voltage/Current Output - 4-20mA/0-10V RoHS: Compliant |
1 In Stock |
|
$511.9200 / $541.8300 | Buy Now |
Part Details for U500.DA0-11110575
U500.DA0-11110575 CAD Models
U500.DA0-11110575 Part Data Attributes
|
U500.DA0-11110575
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
U500.DA0-11110575
Baumer Electric Ag
Ultrasonic Sensor, 100mm Min, 1000mm Max, 4-20mA, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, IT ALSO HAS VOLTAGE OUTPUT | |
Body Breadth | 18 mm | |
Body Height | 56.2 mm | |
Body Length or Diameter | 32.2 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | 100 mm | |
Operating Current-Max | 38 mA | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 80000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |