Part Details for U4065B-AFLG3 by Microchip Technology Inc
Overview of U4065B-AFLG3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for U4065B-AFLG3
U4065B-AFLG3 CAD Models
U4065B-AFLG3 Part Data Attributes:
|
U4065B-AFLG3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
U4065B-AFLG3
Microchip Technology Inc
Audio Tuner, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Noise Figure-Nom | 7 dB | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for U4065B-AFLG3
This table gives cross-reference parts and alternative options found for U4065B-AFLG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U4065B-AFLG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U4065B-AFL3 | Audio Tuner, PDSO24 | Microchip Technology Inc | U4065B-AFLG3 vs U4065B-AFL3 |
U4065B-AFL | Audio Tuner, PDSO24, PLASTIC, SO-24 | Atmel Corporation | U4065B-AFLG3 vs U4065B-AFL |
U4065B-AFL | Audio Tuner, PDSO24 | Microchip Technology Inc | U4065B-AFLG3 vs U4065B-AFL |
U4065B-AFLG3 | Audio Tuner, PDSO24, PLASTIC, SO-24 | Atmel Corporation | U4065B-AFLG3 vs U4065B-AFLG3 |