Part Details for U36D250LG821M35X54HP by Chemi-Con
Overview of U36D250LG821M35X54HP by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U36D250LG821M35X54HP
U36D250LG821M35X54HP CAD Models
U36D250LG821M35X54HP Part Data Attributes
|
U36D250LG821M35X54HP
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
U36D250LG821M35X54HP
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 154.3 mΩ | |
Leakage Current | 4.1 mA | |
Length | 54 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for U36D250LG821M35X54HP
This table gives cross-reference parts and alternative options found for U36D250LG821M35X54HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U36D250LG821M35X54HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188BC821M250AXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250AXA1 |
3188BC821M250MJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250MJA1 |
3188BC821M250MXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250MXA1 |
3188BC821M250AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250AJA1 |
CEBWP2E821M1L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | U36D250LG821M35X54HP vs CEBWP2E821M1L22 |
3188BC821M250BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250BJA1 |
CEPSX2E821M3580TG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT | Samsung Semiconductor | U36D250LG821M35X54HP vs CEPSX2E821M3580TG |
3188BC821M250AHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250AHA1 |
3188BC821M250BXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | U36D250LG821M35X54HP vs 3188BC821M250BXA1 |
EEGAA2E821CCE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | U36D250LG821M35X54HP vs EEGAA2E821CCE |