There are no models available for this part yet.
Overview of U310 by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for U310 by Calogic Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | U310 Series -25 V 24 mA Through Hole High Frequency N-Channel JFET - TO-52 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.0400 / $8.4400 | Buy Now | ||
Karl Kruse GmbH & Co KG | FET Transistor N-Channel JFET High Frequency Amplifier | 500 |
|
RFQ | |||
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$6.4000 / $7.2800 | Buy Now |
CAD Models for U310 by Calogic Inc
Part Data Attributes for U310 by Calogic Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CALOGIC LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
GATE
|
Configuration
|
SINGLE
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
2.5 pF
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-52
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Power Gain-Min (Gp)
|
14 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for U310
This table gives cross-reference parts and alternative options found for U310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U310 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AC, HERMETIC SEALED, TO-52, 3 PIN | Vishay Intertechnologies | U310 vs U310 |
U310 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-18, FET RF Small Signal | National Semiconductor Corporation | U310 vs U310 |
Related Parts for U310
-
BSS138Small Signal Field-Effect Transistors
-
UPA2726UT1A-E1-AYPower Field-Effect Transistors
-
UPD70F3114GC-8EU-AMicrocontrollers
-
UF4003Rectifier Diodes
-
UDQ2559B-TPeripheral Drivers
-
ULV2C220MNL1GSFixed Capacitors
-
UC2861DWG4Switching Regulator or Controllers
-
RC1206JR-070RLFixed Resistors
-
2N918Small Signal Bipolar Transistors