Part Details for U3-002-3-B by Methode Electronics Inc
Overview of U3-002-3-B by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U3-002-3-B
U3-002-3-B CAD Models
U3-002-3-B Part Data Attributes
|
U3-002-3-B
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
U3-002-3-B
Methode Electronics Inc
Fiber Optic Networking Connector, 62.5/125um, Multi Mode, Duplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | QUICK-CURE, INDUSTRY STANDARD:FDDI, INSERTION LOSS LESS THAN 0.3 db TYP | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |