Part Details for U27L2YW3SIS2 by C&K
Overview of U27L2YW3SIS2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U27L2YW3SIS2
U27L2YW3SIS2 CAD Models
U27L2YW3SIS2 Part Data Attributes
|
U27L2YW3SIS2
C&K
Buy Now
Datasheet
|
Compare Parts:
U27L2YW3SIS2
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.365 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for U27L2YW3SIS2
This table gives cross-reference parts and alternative options found for U27L2YW3SIS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U27L2YW3SIS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7207L2PYW3SIS | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2PYW3SIS |
7207L2D9W3QE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2D9W3QE2 |
7207L2YW3SES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2YW3SES2 |
U27L2YWQI2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs U27L2YWQI2 |
7207L2PD9W4QE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2PD9W4QE |
7207L2D9W3SES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2D9W3SES |
7207L2Y9W1QE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2Y9W1QE |
7207L2D8W5SE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs 7207L2D8W5SE2 |
U27L2Y9W1QI22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs U27L2Y9W1QI22 |
U27L2D8W5SES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,6 | C&K | U27L2YW3SIS2 vs U27L2D8W5SES2 |