U2796B-MFPG3
Description: Single Balanced Mixer, 2000MHz Max, BIPolar, SO-8

Overview of U2796B-MFPG3 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for U2796B-MFPG3 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U2796B-MFPG3 by Atmel Corporation

U2796B-MFPG3
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Package Description
SO-8
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
2000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Power Supplies
3/5 V
RF/Microwave Device Type
SINGLE BALANCED
Supply Current-Max
3.7 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2
Want to compare parts?
  1. U2796B-MFPG3
    Atmel Corporation
    Single Balanced Mixer, 2000MHz Max, BIPolar, SO-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2796B-MFPG3 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2796B-MFPG3 by Atmel Corporation

Select Manufacturer
Which Manufacturer of U2796B-MFPG3 would you like to use for your alert(s)?
  • Please alert me when U2796B-MFPG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U2796B-MFPG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2796B-MFPG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U2796B-MFPG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2796B-MFPG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2796B-MFPG3 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: