Part Details for U2760B-AFSG3 by Atmel Corporation
Overview of U2760B-AFSG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for U2760B-AFSG3
U2760B-AFSG3 CAD Models
U2760B-AFSG3 Part Data Attributes:
|
U2760B-AFSG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2760B-AFSG3
Atmel Corporation
RF and Baseband Circuit, Bipolar, PDSO28, PLASTIC, SSO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SSO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.055 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -5 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U2760B-AFSG3
This table gives cross-reference parts and alternative options found for U2760B-AFSG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2760B-AFSG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Level One | U2760B-AFSG3 vs LXT317NE |
UBA1707T-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | U2760B-AFSG3 vs UBA1707T-T |
U2785B-MFSY | Support Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | U2760B-AFSG3 vs U2785B-MFSY |
AS2504T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOIC-28, Cordless Telephone IC | ams | U2760B-AFSG3 vs AS2504T |
UBA1707T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | U2760B-AFSG3 vs UBA1707T |
UBA1707TS/C2 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-341, SSOP-28, Cordless Telephone IC | NXP Semiconductors | U2760B-AFSG3 vs UBA1707TS/C2 |
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Cortina Systems Inc | U2760B-AFSG3 vs LXT317NE |
AD6190ARS | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO28, SSOP-28, Cordless Telephone IC | Analog Devices Inc | U2760B-AFSG3 vs AD6190ARS |
UBA1707T/C2 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-136, SO-28, Cordless Telephone IC | NXP Semiconductors | U2760B-AFSG3 vs UBA1707T/C2 |
U2761B | RF and Baseband Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | U2760B-AFSG3 vs U2761B |