Part Details for U2750B-BFS by Microchip Technology Inc
Overview of U2750B-BFS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U2750B-BFS
U2750B-BFS CAD Models
U2750B-BFS Part Data Attributes:
|
U2750B-BFS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
U2750B-BFS
Microchip Technology Inc
Audio Tuner, 2-Band, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, SSOP28,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | FM | |
Input Frequency-Max (RF) | 260 MHz | |
Input Frequency-Min (RF) | 70 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.055 mm | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32.4 mA | |
Supply Voltage-Max (Vsup) | 9.35 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U2750B-BFS
This table gives cross-reference parts and alternative options found for U2750B-BFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2750B-BFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2120CTI+ | Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | U2750B-BFS vs MAX2120CTI+ |
TDA6403M | IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Tuner IC | NXP Semiconductors | U2750B-BFS vs TDA6403M |
M61101FP | 1-BAND, VIDEO TUNER, PQCC28, 5 X 5 MM, 0.50 MM PITCH, PLASTIC, HWQFN-28 | Renesas Electronics Corporation | U2750B-BFS vs M61101FP |
TUA6012XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | U2750B-BFS vs TUA6012XS |
TUA6028-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | U2750B-BFS vs TUA6028-S |
TDA6403MDB | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | U2750B-BFS vs TDA6403MDB |
TUA6014-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | U2750B-BFS vs TUA6014-S |
TDA6404TS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | U2750B-BFS vs TDA6404TS/C1 |
TUA6014XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | U2750B-BFS vs TUA6014XS |
KTS6029-2 | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Infineon Technologies AG | U2750B-BFS vs KTS6029-2 |