Datasheets
U2100B-XY by: Atmel Corporation

Analog Circuit, 1 Func, BIPolar, PDIP8, LEAD FREE, DIP-8

Part Details for U2100B-XY by Atmel Corporation

Overview of U2100B-XY by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for U2100B-XY

U2100B-XY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U2100B-XY Part Data Attributes

U2100B-XY Atmel Corporation
Buy Now Datasheet
Compare Parts:
U2100B-XY Atmel Corporation Analog Circuit, 1 Func, BIPolar, PDIP8, LEAD FREE, DIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH -21.3V TO -24V SUPPLY
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDIP-T8
Length 9.65 mm
Neg Supply Voltage-Max (Vsup) -23 V
Neg Supply Voltage-Min (Vsup) -18 V
Neg Supply Voltage-Nom (Vsup) -21 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Supply Current-Max (Isup) 0.75 mA
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2100B-XY by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2100B-XY by Atmel Corporation

  • Please alert me when U2100B-XY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U2100B-XY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2100B-XY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U2100B-XY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2100B-XY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2100B-XY by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: