Signal Circuits
U2008B-XFPG3Y
Description: AC Motor Controller, 0.03A, BIPolar, PDSO8, LEAD FREE, SO-8

Overview of U2008B-XFPG3Y by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U2008B-XFPG3Y by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U2008B-XFPG3Y by Atmel Corporation

U2008B-XFPG3Y
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
LSOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.925 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-13 V
Number of Functions
1
Number of Terminals
8
Output Current-Max
0.03 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Supply Current-Max (Isup)
3 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.8 mm
Want to compare parts?
  1. U2008B-XFPG3Y
    Atmel Corporation
    AC Motor Controller, 0.03A, BIPolar, PDSO8, LEAD FREE, SO-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2008B-XFPG3Y by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2008B-XFPG3Y by Atmel Corporation

Select Manufacturer
Which Manufacturer of U2008B-XFPG3Y would you like to use for your alert(s)?
  • Please alert me when U2008B-XFPG3Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U2008B-XFPG3Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2008B-XFPG3Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U2008B-XFPG3Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2008B-XFPG3Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2008B-XFPG3Y by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: