Part Details for U1AFS250-2FG256YI by Microsemi FPGA & SoC
Overview of U1AFS250-2FG256YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U1AFS250-2FG256YI
U1AFS250-2FG256YI CAD Models
U1AFS250-2FG256YI Part Data Attributes
|
U1AFS250-2FG256YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
U1AFS250-2FG256YI
Microsemi FPGA & SoC
FPGA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |