Datasheets
U1AFS250-2FG256Y by:

Field Programmable Gate Array

Part Details for U1AFS250-2FG256Y by Microchip Technology Inc

Overview of U1AFS250-2FG256Y by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for U1AFS250-2FG256Y

U1AFS250-2FG256Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U1AFS250-2FG256Y Part Data Attributes

U1AFS250-2FG256Y Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
U1AFS250-2FG256Y Microchip Technology Inc Field Programmable Gate Array
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 17 mm
Moisture Sensitivity Level 3
Number of Equivalent Gates 250000
Number of Inputs 114
Number of Logic Cells 6144
Number of Outputs 114
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 250000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.7 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm

Alternate Parts for U1AFS250-2FG256Y

This table gives cross-reference parts and alternative options found for U1AFS250-2FG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1AFS250-2FG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
U1AFS250-2FGG256Y FPGA Microsemi FPGA & SoC U1AFS250-2FG256Y vs U1AFS250-2FGG256Y
U1AFS250-2FG256Y Field Programmable Gate Array, Microsemi Corporation U1AFS250-2FG256Y vs U1AFS250-2FG256Y
Part Number Description Manufacturer Compare
U1AFS250-2FG256Y Field Programmable Gate Array, Microsemi Corporation U1AFS250-2FG256Y vs U1AFS250-2FG256Y
U1AFS250-2FGG256Y FPGA Microsemi FPGA & SoC U1AFS250-2FG256Y vs U1AFS250-2FGG256Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U1AFS250-2FG256Y by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U1AFS250-2FG256Y by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of U1AFS250-2FG256Y would you like to use for your alert(s)?
  • Please alert me when U1AFS250-2FG256Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U1AFS250-2FG256Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U1AFS250-2FG256Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U1AFS250-2FG256Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U1AFS250-2FG256Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U1AFS250-2FG256Y by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: