There are no models available for this part yet.
Overview of U18J1ZBI3 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for U18J1ZBI3 by C&K
Part Data Attributes for U18J1ZBI3 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
RED
|
Actuator Length
|
0.399 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
6.985 mm
|
Body Height
|
8.7884 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length
|
0.155 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for U18J1ZBI3
This table gives cross-reference parts and alternative options found for U18J1ZBI3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U18J1ZBI3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U19J62ZBI12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs U19J62ZBI12 |
U18J1ZBE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs U18J1ZBE11 |
U19J8ZBI2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs U19J8ZBI2 |
7109J62ZBI31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs 7109J62ZBI31 |
U18J61ZBI2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs U18J61ZBI2 |
U19J3ZBI1 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs U19J3ZBI1 |
7109J60ZBE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs 7109J60ZBE2 |
7109J1ZBE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs 7109J1ZBE2 |
7109J60ZBI32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs 7109J60ZBI32 |
7108J60ZBI11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,ROCKER | C&K | U18J1ZBI3 vs 7108J60ZBI11 |