There are no models available for this part yet.
Overview of U15J25CSI2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for U15J25CSI2 by C&K
Part Data Attributes for U15J25CSI2 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.907 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
6.985 mm
|
Body Height
|
8.7884 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for U15J25CSI2
This table gives cross-reference parts and alternative options found for U15J25CSI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U15J25CSI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U15J8AV3RE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | U15J25CSI2 vs U15J8AV3RE11 |
U15J1AV2GE32 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | U15J25CSI2 vs U15J1AV2GE32 |
U15J90CSE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J25CSI2 vs U15J90CSE2 |
U15J3V8RE22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | U15J25CSI2 vs U15J3V8RE22 |
U15J1AV2GE2 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | U15J25CSI2 vs U15J1AV2GE2 |
7105J21CSI21 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J25CSI2 vs 7105J21CSI21 |
U15J8CSE21 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J25CSI2 vs U15J8CSE21 |
U15J26CSE21 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J25CSI2 vs U15J26CSE21 |
U15J8AV2QE22 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | U15J25CSI2 vs U15J8AV2QE22 |
U15J8CGE11 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | U15J25CSI2 vs U15J8CGE11 |