Part Details for U13T2 by Microsemi Corporation
Overview of U13T2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U13T2
U13T2 CAD Models
U13T2 Part Data Attributes
|
U13T2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
U13T2
Microsemi Corporation
Programmable UJT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Anode to Cathode Voltage-Max | 40 V | |
Case Connection | ANODE GATE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Voltage-Max | 0.6 V | |
On-state Current-Max | 50 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Current-Max | 0.15 µA | |
Power Dissipation-Max | 0.4 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 25 µA |