Part Details for U13SH3CGE by C&K
Overview of U13SH3CGE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U13SH3CGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002423277
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for U13SH3CGE
U13SH3CGE CAD Models
U13SH3CGE Part Data Attributes
|
U13SH3CGE
C&K
Buy Now
Datasheet
|
Compare Parts:
U13SH3CGE
C&K
TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U13SH3CGE
This table gives cross-reference parts and alternative options found for U13SH3CGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U13SH3CGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U13P3DCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13SH3CGE vs U13P3DCQE |
U13SD9CGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13SH3CGE vs U13SD9CGE |
U13MPYAQE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U13SH3CGE vs U13MPYAQE |
U13SHZGI | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | U13SH3CGE vs U13SHZGI |
U13MYV3QE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | U13SH3CGE vs U13MYV3QE |
U13P4HCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13SH3CGE vs U13P4HCQE |
U13SYCGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13SH3CGE vs U13SYCGE |
U13SH3ZQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | U13SH3CGE vs U13SH3ZQE |
U13SYCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13SH3CGE vs U13SYCQE |
U13SHZGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | U13SH3CGE vs U13SHZGE |