U13J10ZBE31
C&K
Description: ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER

Overview of U13J10ZBE31 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for U13J10ZBE31 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U13J10ZBE31 by C&K

U13J10ZBE31
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
RED
Actuator Length
0.502 inch
Actuator Material
NYLON
Actuator Type
ROCKER
Body Breadth
6.985 mm
Body Height
8.7884 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.155 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. U13J10ZBE31
    C&K
    ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER
    VS

Alternate Parts for U13J10ZBE31

This table gives cross-reference parts and alternative options found for U13J10ZBE31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U13J10ZBE31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7103J91ZBE2 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J91ZBE2
7103J50ZBI3 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J50ZBI3
7103J50ZBI31 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J50ZBI31
7103J2ZBI32 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J2ZBI32
7103J37ZBE12 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J37ZBE12
7103J10ZBE21 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J10ZBE21
U13J16ZBE31 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs U13J16ZBE31
7103J26ZBI12 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J26ZBI12
7103J11ZBE22 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J11ZBE22
7103J8ZBE22 ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER C&K U13J10ZBE31 vs 7103J8ZBE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U13J10ZBE31 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U13J10ZBE31 by C&K

Select Manufacturer
Which Manufacturer of U13J10ZBE31 would you like to use for your alert(s)?
  • Please alert me when U13J10ZBE31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U13J10ZBE31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U13J10ZBE31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U13J10ZBE31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U13J10ZBE31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U13J10ZBE31 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: