Part Details for U1206C221JCT by Walsin Technology Corporation
Overview of U1206C221JCT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U1206C221JCT
U1206C221JCT CAD Models
U1206C221JCT Part Data Attributes
|
U1206C221JCT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
U1206C221JCT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | U1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for U1206C221JCT
This table gives cross-reference parts and alternative options found for U1206C221JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1206C221JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMCC1206JTN500221 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | U1206C221JCT vs CTMCC1206JTN500221 |
1206J0500221JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | U1206C221JCT vs 1206J0500221JFT |
NPO1206HTTDB221J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | U1206C221JCT vs NPO1206HTTDB221J |
LD065A221JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | U1206C221JCT vs LD065A221JAX9A |
CL31C221JBCNFNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | U1206C221JCT vs CL31C221JBCNFNC |
1206CG221J9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | U1206C221JCT vs 1206CG221J9BB0 |
CEC12GS8220PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | EXXELIA Group | U1206C221JCT vs CEC12GS8220PF5%50V |
CEC12KS8220PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | EXXELIA Group | U1206C221JCT vs CEC12KS8220PF5%50V |
1206M221J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | U1206C221JCT vs 1206M221J500BT |
1206J0500221JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | U1206C221JCT vs 1206J0500221JCTA51 |