Part Details for U1010-QH by MACOM
Overview of U1010-QH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-1012R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for U1010-QH
U1010-QH CAD Models
U1010-QH Part Data Attributes
|
U1010-QH
MACOM
Buy Now
Datasheet
|
Compare Parts:
U1010-QH
MACOM
Telecom Circuit, 1-Func, 4 X 4 MM, ROHS COMPLIANT, QFN PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for U1010-QH
This table gives cross-reference parts and alternative options found for U1010-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1010-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1010-QH | Telecom Circuit, 1-Func, 4 X 4 MM, ROHS COMPLIANT, QFN PACKAGE | Mimix Broadband | U1010-QH vs U1010-QH |