Part Details for U1-38875X-F-S-A-12-X-X by Wi2Wi
Overview of U1-38875X-F-S-A-12-X-X by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for U1-38875X-F-S-A-12-X-X
U1-38875X-F-S-A-12-X-X CAD Models
U1-38875X-F-S-A-12-X-X Part Data Attributes
|
U1-38875X-F-S-A-12-X-X
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
U1-38875X-F-S-A-12-X-X
Wi2Wi
Parallel - Fundamental Quartz Crystal, 38.875MHz Nom, GREEN, RESISTANCE WELD PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GREEN, RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 38.875 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |