U0422-0575S
Micro Electronics Corporation
Description: SAW-Video/Sound Filter, 1 Function(s), 5.75MHz

Overview of U0422-0575S by Micro Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for U0422-0575S by Micro Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U0422-0575S by Micro Electronics Corporation

U0422-0575S
Micro Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
5.75 MHz
Filter Type
SAW-VIDEO/SOUND FILTER
Input Impedance
75 OHM
Mounting Type
SURFACE MOUNT
Number of Functions
1
Output Impedance
75 OHM Ω
Want to compare parts?
  1. U0422-0575S
    Micro Electronics Corporation
    SAW-Video/Sound Filter, 1 Function(s), 5.75MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U0422-0575S by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U0422-0575S by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of U0422-0575S would you like to use for your alert(s)?
  • Please alert me when U0422-0575S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U0422-0575S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U0422-0575S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U0422-0575S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U0422-0575S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U0422-0575S by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: