Part Details for U030AB-003-WH by Tripp Lite
Overview of U030AB-003-WH by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U030AB-003-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3479
|
Newark | Usb Cable, 2.0 Type A-Mini B Plug, 3Ft, Connector To Connector:Type A Plug To Mini Type B Plug, Cable Length - Metric:914Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:White, Electronic Marking:-, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite U030AB-003-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.0600 / $4.2300 | Buy Now |
DISTI #
95-U030AB-003-WH-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
35 In Stock |
|
$2.6567 / $6.1800 | Buy Now |
DISTI #
545-U030AB-003-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT USB A/MINIB5PIN ANTIBCCBL | 0 |
|
$2.6500 / $6.0300 | Order Now |
DISTI #
72250051
|
RS | Safe-IT, USB-A, to, USB, Mini-B, Antibacterial, Cable, M/M, White, 3ft | Tripp Lite U030AB-003-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$5.6600 / $6.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1085 Factory Stock |
|
$2.9800 / $4.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1085 Factory Stock |
|
$2.9800 / $4.4800 | Buy Now |
|
Neutron USA | USB-A USB MINI-B ANTIBACTERIAL CABLE 3FT | 50 |
|
$14.9900 | Buy Now |
Part Details for U030AB-003-WH
U030AB-003-WH CAD Models
U030AB-003-WH Part Data Attributes
|
U030AB-003-WH
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U030AB-003-WH
Tripp Lite
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -10C to +50C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Connector Support Type | CABLE ASSEMBLY |