Diodes
TZX6V2A-BP
Micro Commercial Components
Description: Zener Diode, 5.85V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of TZX6V2A-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for TZX6V2A-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZX6V2A-BP by Micro Commercial Components

TZX6V2A-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.85 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2.56%
Working Test Current
5 mA
Want to compare parts?
  1. TZX6V2A-BP
    Micro Commercial Components
    Zener Diode, 5.85V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for TZX6V2A-BP

This table gives cross-reference parts and alternative options found for TZX6V2A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX6V2A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H6B3-BP-BP Zener Diode, 5.85V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components TZX6V2A-BP vs H6B3-BP-BP
TZX6V2A-AP Zener Diode, 5.85V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TZX6V2A-BP vs TZX6V2A-AP
Part Number Description Manufacturer Compare
NZX6V2A,113 Zener Diode, 6.2V V(Z), 2.56%, 0.5W, Silicon, Unidirectional Nexperia TZX6V2A-BP vs NZX6V2A,113
NZX6V2A Zener Diode Nexperia TZX6V2A-BP vs NZX6V2A
TZX6V2A-AP Zener Diode, 5.85V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TZX6V2A-BP vs TZX6V2A-AP
NZX6V2A,143 Zener Diode, 6.2V V(Z), 2.56%, 0.5W, Silicon, Unidirectional Nexperia TZX6V2A-BP vs NZX6V2A,143
H6B3-BP-BP Zener Diode, 5.85V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components TZX6V2A-BP vs H6B3-BP-BP
NZX6V2A,133 NZX series - Single Zener diodes@en-us AXIAL 2-Pin Nexperia TZX6V2A-BP vs NZX6V2A,133
NZX6V2A,133 NZX series - Single Zener diodes AXIAL 2-Pin NXP Semiconductors TZX6V2A-BP vs NZX6V2A,133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZX6V2A-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZX6V2A-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of TZX6V2A-BP would you like to use for your alert(s)?
  • Please alert me when TZX6V2A-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZX6V2A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZX6V2A-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZX6V2A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZX6V2A-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZX6V2A-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: