Part Details for TZX30A-TAP by Vishay Semiconductors
Overview of TZX30A-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for TZX30A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZX30A-TAP-ND
|
DigiKey | DIODE ZENER 30V 500MW DO35 Min Qty: 30000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0210 / $0.0256 | Buy Now |
Part Details for TZX30A-TAP
TZX30A-TAP CAD Models
TZX30A-TAP Part Data Attributes
|
TZX30A-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZX30A-TAP
Vishay Semiconductors
Zener Diode, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 8.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |