Part Details for TZS4698-GS08 by Vishay Intertechnologies
Overview of TZS4698-GS08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZS4698-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2409
|
Newark | Zener Diode, single, Two Terminal,11V V(Z),5%,do-213Aa |Vishay TZS4698-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
TZS4698-GS08
|
Avnet Americas | ZENER DIODE SOD80 QUADROMELF - Tape and Reel (Alt: TZS4698-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
78-TZS4698
|
Mouser Electronics | Zener Diodes 11 Volt 0.5W 5% RoHS: Compliant | 10163 |
|
$0.0330 / $0.3000 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.0478 / $0.2390 | Buy Now | |
DISTI #
TZS4698-GS08
|
TTI | Zener Diodes 11 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0285 / $0.0356 | Buy Now |
Part Details for TZS4698-GS08
TZS4698-GS08 CAD Models
TZS4698-GS08 Part Data Attributes
|
TZS4698-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZS4698-GS08
Vishay Intertechnologies
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, QUADROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QUADROMELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |