There are no models available for this part yet.
Overview of TZPVS13A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
CAD Models for TZPVS13A by ROHM Semiconductor
Part Data Attributes for TZPVS13A by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
13 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Working Test Current
|
20 mA
|
Alternate Parts for TZPVS13A
This table gives cross-reference parts and alternative options found for TZPVS13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPVS13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHJ13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPHJ13A |
TZPHN13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPHN13A |
TZPHR13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPHR13A |
TZPT-2113A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPT-2113A |
TZPHO13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPHO13A |
TZPT-9313A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPT-9313A |
TZPT-8213A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPT-8213A |
TZPVT13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPVT13A |
TZPT-92A13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPT-92A13A |
TZPHD13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPVS13A vs TZPHD13A |