Part Details for TZPT-8612A by ROHM Semiconductor
Overview of TZPT-8612A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC38612A000GN2#KB0 | Renesas Electronics Corporation | Radio Access Network Equipment Synchronizer - Six Channels |
Part Details for TZPT-8612A
TZPT-8612A CAD Models
TZPT-8612A Part Data Attributes
|
TZPT-8612A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPT-8612A
ROHM Semiconductor
Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPT-8612A
This table gives cross-reference parts and alternative options found for TZPT-8612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPT-8612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHJ12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-8612A vs TZPHJ12A |
TZPT-8112A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPT-8612A vs TZPT-8112A |
TZPT-8111A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPT-8612A vs TZPT-8111A |
TZPVS11A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-8612A vs TZPVS11A |
TZPT-2111A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-8612A vs TZPT-2111A |
MTZT-7211 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-8612A vs MTZT-7211 |
TZPHN12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-8612A vs TZPHN12A |
MTZJT-9011 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-8612A vs MTZJT-9011 |
MTZJT-9012 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-8612A vs MTZJT-9012 |
TZPT-9212A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-8612A vs TZPT-9212A |