Part Details for TZPT-20A43A by ROHM Semiconductor
Overview of TZPT-20A43A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZPT-20A43A
TZPT-20A43A CAD Models
TZPT-20A43A Part Data Attributes
|
TZPT-20A43A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPT-20A43A
ROHM Semiconductor
Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 10 mA |
Alternate Parts for TZPT-20A43A
This table gives cross-reference parts and alternative options found for TZPT-20A43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPT-20A43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C39AZ2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPT-20A43A vs BZX55C39AZ2 |
BZX55C47AR1 | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPT-20A43A vs BZX55C47AR1 |
TZPT-92AX43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-20A43A vs TZPT-92AX43A |
SX6339 | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | TZPT-20A43A vs SX6339 |
TZPT-9343A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-20A43A vs TZPT-9343A |
SS6338 | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | TZPT-20A43A vs SS6338 |
TZPHP43A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-20A43A vs TZPHP43A |
MTZJT-9539 | Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-20A43A vs MTZJT-9539 |
BZX55C39B2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPT-20A43A vs BZX55C39B2 |
TZPT-9243A | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-20A43A vs TZPT-9243A |