There are no models available for this part yet.
Overview of TZPT-202.4A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
CAD Models for TZPT-202.4A by ROHM Semiconductor
Part Data Attributes for TZPT-202.4A by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.4 V
|
Reverse Current-Max
|
200 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Working Test Current
|
40 mA
|
Alternate Parts for TZPT-202.4A
This table gives cross-reference parts and alternative options found for TZPT-202.4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPT-202.4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-92X2.4A | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPT-92X2.4A |
TZPHT2.4A | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPHT2.4A |
TZPT-812.4A | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPT-202.4A vs TZPT-812.4A |
TZPT-92AX2.2A | Zener Diode, 2.2V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPT-92AX2.2A |
TZPHD2.2A | Zener Diode, 2.2V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPHD2.2A |
TZP2.4B | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPT-202.4A vs TZP2.4B |
TZPHM2.4A | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPHM2.4A |
TZPT-92A2.2A | Zener Diode, 2.2V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPT-92A2.2A |
TZPHP2.4A | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPHP2.4A |
TZPT-93X2.4A | Zener Diode, 2.4V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-202.4A vs TZPT-93X2.4A |