Part Details for TZPT-2013A by ROHM Semiconductor
Overview of TZPT-2013A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2013A | Analog Devices | LT3952AEFE Demo Board - 5V to |
Part Details for TZPT-2013A
TZPT-2013A CAD Models
TZPT-2013A Part Data Attributes
|
TZPT-2013A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPT-2013A
ROHM Semiconductor
Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPT-2013A
This table gives cross-reference parts and alternative options found for TZPT-2013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPT-2013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-9213A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPT-9213A |
TZPT-92X13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPT-92X13A |
TZPVT13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPVT13A |
TZPHT13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPHT13A |
TZPVJ13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPVJ13A |
TZPVL13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPVL13A |
TZPHL13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPHL13A |
TZPT-92AX13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPT-92AX13A |
TZPT-8213A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPT-8213A |
TZPHO13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2013A vs TZPHO13A |