Part Details for TZPT-2011A by ROHM Semiconductor
Overview of TZPT-2011A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2011A | Analog Devices | LT8613 Demo Board - 5.8V to 42 |
Part Details for TZPT-2011A
TZPT-2011A CAD Models
TZPT-2011A Part Data Attributes
|
TZPT-2011A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPT-2011A
ROHM Semiconductor
Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPT-2011A
This table gives cross-reference parts and alternative options found for TZPT-2011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPT-2011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHJ12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2011A vs TZPHJ12A |
TZPT-8112A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPT-2011A vs TZPT-8112A |
TZPT-8111A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPT-2011A vs TZPT-8111A |
TZPVS11A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2011A vs TZPVS11A |
TZPT-2111A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2011A vs TZPT-2111A |
MTZT-7211 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-2011A vs MTZT-7211 |
TZPHN12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2011A vs TZPHN12A |
MTZJT-9011 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-2011A vs MTZJT-9011 |
MTZJT-9012 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPT-2011A vs MTZJT-9012 |
TZPT-9212A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPT-2011A vs TZPT-9212A |